
CSHB0415-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSHB0415-4R7MTR-ND - Tape & Reel (TR) 4044-CSHB0415-4R7MCT-ND - Cut Tape (CT) 4044-CSHB0415-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0415-4R7M |
Description | FIXED IND 4.7UH 3.8A 92 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.8 A 92mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0415-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,05500 € | 10,55 € |
| 100 | 0,86790 € | 86,79 € |
| 1.000 | 0,73736 € | 737,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60358 € | 1.810,74 € |
| 6.000 | 0,60242 € | 3.614,52 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

