
CSHB0415-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSHB0415-1R5MTR-ND - Tape & Reel (TR) 4044-CSHB0415-1R5MCT-ND - Cut Tape (CT) 4044-CSHB0415-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0415-1R5M |
Description | FIXED IND 1.5UH 5A 39.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 5 A 39.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 39.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,29310 € | 29,31 € |
| 1.000 | 0,24109 € | 241,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21966 € | 658,98 € |
| 6.000 | 0,20715 € | 1.242,90 € |
| 9.000 | 0,20017 € | 1.801,53 € |
| 15.000 | 0,19172 € | 2.875,80 € |
| 21.000 | 0,18636 € | 3.913,56 € |
| 30.000 | 0,18084 € | 5.425,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

