
CSHB0415-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSHB0415-1R0MTR-ND - Tape & Reel (TR) 4044-CSHB0415-1R0MCT-ND - Cut Tape (CT) 4044-CSHB0415-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0415-1R0M |
Description | FIXED IND 1UH 6A 26.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6 A 26.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90800 € | 9,08 € |
| 100 | 0,74600 € | 74,60 € |
| 1.000 | 0,62417 € | 624,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55930 € | 1.677,90 € |
| 6.000 | 0,52753 € | 3.165,18 € |
| 9.000 | 0,50994 € | 4.589,46 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

