
CSHB0412R-R47M | |
|---|---|
DigiKey Part Number | 4044-CSHB0412R-R47MTR-ND - Tape & Reel (TR) 4044-CSHB0412R-R47MCT-ND - Cut Tape (CT) 4044-CSHB0412R-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0412R-R47M |
Description | FIXED IND 470NH 9.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 9.5 A 16.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99200 € | 9,92 € |
| 100 | 0,81560 € | 81,56 € |
| 1.000 | 0,68918 € | 689,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61150 € | 1.834,50 € |
| 6.000 | 0,57678 € | 3.460,68 € |
| 9.000 | 0,56306 € | 5.067,54 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

