
CSHB0412R-R10M | |
|---|---|
DigiKey Part Number | 4044-CSHB0412R-R10MTR-ND - Tape & Reel (TR) 4044-CSHB0412R-R10MCT-ND - Cut Tape (CT) 4044-CSHB0412R-R10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0412R-R10M |
Description | FIXED IND 100NH 15A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 15 A 5.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,30860 € | 30,86 € |
| 1.000 | 0,25381 € | 253,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23125 € | 693,75 € |
| 6.000 | 0,21809 € | 1.308,54 € |
| 9.000 | 0,21074 € | 1.896,66 € |
| 15.000 | 0,20185 € | 3.027,75 € |
| 21.000 | 0,19620 € | 4.120,20 € |
| 30.000 | 0,19123 € | 5.736,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

