
CSHB0412-R68M | |
|---|---|
DigiKey Part Number | 4044-CSHB0412-R68MTR-ND - Tape & Reel (TR) 4044-CSHB0412-R68MCT-ND - Cut Tape (CT) 4044-CSHB0412-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0412-R68M |
Description | FIXED IND 680NH 7.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 7.5 A 23mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,32400 € | 32,40 € |
| 1.000 | 0,26648 € | 266,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24279 € | 728,37 € |
| 6.000 | 0,22897 € | 1.373,82 € |
| 9.000 | 0,22126 € | 1.991,34 € |
| 15.000 | 0,21192 € | 3.178,80 € |
| 21.000 | 0,20600 € | 4.326,00 € |
| 30.000 | 0,20185 € | 6.055,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

