


CSEG1060-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSEG1060-6R8MTR-ND - Tape & Reel (TR) 4044-CSEG1060-6R8MCT-ND - Cut Tape (CT) 4044-CSEG1060-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG1060-6R8M |
Description | FIXED IND 6.8UH 15.5A 12.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 15.5 A 12.5mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1060 |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,73500 € | 47,35 € |
| 100 | 3,91400 € | 391,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,46388 € | 1.385,55 € |
| 800 | 3,26723 € | 2.613,78 € |
| 1.200 | 3,19775 € | 3.837,30 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

