


CSEG1060-1R8M | |
|---|---|
DigiKey Part Number | 4044-CSEG1060-1R8MTR-ND - Tape & Reel (TR) 4044-CSEG1060-1R8MCT-ND - Cut Tape (CT) 4044-CSEG1060-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG1060-1R8M |
Description | FIXED IND 1.8UH 29A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 29 A 3.2mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.2mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1060 |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,20500 € | 52,05 € |
| 100 | 4,34830 € | 434,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,80818 € | 1.523,27 € |
| 800 | 3,59203 € | 2.873,62 € |
| 1.200 | 3,55253 € | 4.263,04 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

