


CSEG1010-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSEG1010-6R8MTR-ND - Tape & Reel (TR) 4044-CSEG1010-6R8MCT-ND - Cut Tape (CT) 4044-CSEG1010-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG1010-6R8M |
Description | FIXED IND 6.8UH 22A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 22 A 7mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1010 |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 5,74400 € | 57,44 € |
| 100 | 4,84710 € | 484,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,30610 € | 1.291,83 € |
| 600 | 4,06157 € | 2.436,94 € |
| 900 | 3,96010 € | 3.564,09 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

