


CSEG1010-5R6M | |
|---|---|
DigiKey Part Number | 4044-CSEG1010-5R6MTR-ND - Tape & Reel (TR) 4044-CSEG1010-5R6MCT-ND - Cut Tape (CT) 4044-CSEG1010-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG1010-5R6M |
Description | FIXED IND 5.6UH 25A 5.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 25 A 5.9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.9mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1010 |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 5,04500 € | 50,45 € |
| 100 | 4,20010 € | 420,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,78183 € | 1.134,55 € |
| 600 | 3,56700 € | 2.140,20 € |
| 900 | 3,44720 € | 3.102,48 € |
| 1.500 | 3,43147 € | 5.147,20 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

