


CSEG1010-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSEG1010-3R3MTR-ND - Tape & Reel (TR) 4044-CSEG1010-3R3MCT-ND - Cut Tape (CT) 4044-CSEG1010-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG1010-3R3M |
Description | FIXED IND 3.3UH 27A 3.7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 27 A 3.7mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1010 |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,18500 € | 51,85 € |
| 100 | 4,33020 € | 433,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,88710 € | 1.166,13 € |
| 600 | 3,66632 € | 2.199,79 € |
| 900 | 3,54320 € | 3.188,88 € |
| 1.500 | 3,53771 € | 5.306,57 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

