


CSEG1010-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSEG1010-2R2MTR-ND - Tape & Reel (TR) 4044-CSEG1010-2R2MCT-ND - Cut Tape (CT) 4044-CSEG1010-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG1010-2R2M |
Description | FIXED IND 2.2UH 34A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 34 A 2.6mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSEG1010-2R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.6mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1010 |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 46A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,54000 € | 55,40 € |
| 100 | 4,66110 € | 466,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,15367 € | 1.246,10 € |
| 600 | 3,91782 € | 2.350,69 € |
| 900 | 3,80810 € | 3.427,29 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

