


CSEG1010-220M | |
|---|---|
DigiKey Part Number | 4044-CSEG1010-220MTR-ND - Tape & Reel (TR) 4044-CSEG1010-220MCT-ND - Cut Tape (CT) 4044-CSEG1010-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG1010-220M |
Description | FIXED IND 22UH 14A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 14 A 22mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSEG1010-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1010 | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,61000 € | 56,10 € |
| 100 | 4,71980 € | 471,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,20597 € | 1.261,79 € |
| 600 | 3,96713 € | 2.380,28 € |
| 900 | 3,85604 € | 3.470,44 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

