2.2 µH Shielded Wirewound Inductor 21.5 A 5.2mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Wirewound Inductor 21.5 A 5.2mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Industrial Grade Molded Power Inductor CSEG Series Optimize Power Efficiency

CSEG0660-2R2M

DigiKey Part Number
4044-CSEG0660-2R2MTR-ND - Tape & Reel (TR)
4044-CSEG0660-2R2MCT-ND - Cut Tape (CT)
4044-CSEG0660-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEG0660-2R2M
Description
FIXED IND 2.2UH 21.5A 5.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 21.5 A 5.2mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.2mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Features
Low DCR, Low Loss, Soft Saturation
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
0660
Tolerance
±20%
Size / Dimension
0.264" L x 0.256" W (6.71mm x 6.51mm)
Current Rating (Amps)
Height - Seated (Max)
0.260" (6.60mm)
Current - Saturation (Isat)
17A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,41000 €3,41 €
102,80100 €28,01 €
1002,30400 €230,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,95420 €1.367,94 €
1.4001,84321 €2.580,49 €
2.1001,78479 €3.748,06 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €