


CSEG0660-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSEG0660-1R0MTR-ND - Tape & Reel (TR) 4044-CSEG0660-1R0MCT-ND - Cut Tape (CT) 4044-CSEG0660-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0660-1R0M |
Description | FIXED IND 1UH 29A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 29 A 3.2mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.2mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0660 |
Tolerance ±20% | Size / Dimension 0.264" L x 0.256" W (6.71mm x 6.51mm) |
Current Rating (Amps) | Height - Seated (Max) 0.260" (6.60mm) |
Current - Saturation (Isat) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,54500 € | 25,45 € |
| 100 | 2,09300 € | 209,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,77520 € | 1.242,64 € |
| 1.400 | 1,67434 € | 2.344,08 € |
| 2.100 | 1,61811 € | 3.398,03 € |
| 3.500 | 1,60419 € | 5.614,66 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

