


CSEG0660-150M | |
|---|---|
DigiKey Part Number | 4044-CSEG0660-150MTR-ND - Tape & Reel (TR) 4044-CSEG0660-150MCT-ND - Cut Tape (CT) 4044-CSEG0660-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0660-150M |
Description | FIXED IND 15UH 7.8A 34.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 7.8 A 34.5mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 34.5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0660 |
Tolerance ±20% | Size / Dimension 0.264" L x 0.256" W (6.71mm x 6.51mm) |
Current Rating (Amps) | Height - Seated (Max) 0.260" (6.60mm) |
Current - Saturation (Isat) 6.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,80100 € | 28,01 € |
| 100 | 2,30400 € | 230,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,95420 € | 1.367,94 € |
| 1.400 | 1,84321 € | 2.580,49 € |
| 2.100 | 1,78479 € | 3.748,06 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

