


CSEG0660-100M | |
|---|---|
DigiKey Part Number | 4044-CSEG0660-100MTR-ND - Tape & Reel (TR) 4044-CSEG0660-100MCT-ND - Cut Tape (CT) 4044-CSEG0660-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0660-100M |
Description | FIXED IND 10UH 10A 22.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 10 A 22.5mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSEG0660-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.5mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0660 | |
Size / Dimension | 0.264" L x 0.256" W (6.71mm x 6.51mm) | |
Height - Seated (Max) | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,83700 € | 28,37 € |
| 100 | 2,33300 € | 233,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,97880 € | 1.385,16 € |
| 1.400 | 1,86642 € | 2.612,99 € |
| 2.100 | 1,80726 € | 3.795,25 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

