


CSEG0630-5R6M | |
|---|---|
DigiKey Part Number | 4044-CSEG0630-5R6MTR-ND - Tape & Reel (TR) 4044-CSEG0630-5R6MCT-ND - Cut Tape (CT) 4044-CSEG0630-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0630-5R6M |
Description | FIXED IND 5.6UH 9.5A 24.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 9.5 A 24.1mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24.1mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0630 |
Tolerance ±20% | Size / Dimension 0.264" L x 0.256" W (6.71mm x 6.51mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,45400 € | 24,54 € |
| 100 | 2,01800 € | 201,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66077 € | 1.660,77 € |
| 2.000 | 1,56650 € | 3.133,00 € |
| 3.000 | 1,54044 € | 4.621,32 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

