


CSEG0630-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSEG0630-4R7MTR-ND - Tape & Reel (TR) 4044-CSEG0630-4R7MCT-ND - Cut Tape (CT) 4044-CSEG0630-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0630-4R7M |
Description | FIXED IND 4.7UH 11A 21 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 11 A 21mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0630 |
Tolerance ±20% | Size / Dimension 0.264" L x 0.256" W (6.71mm x 6.51mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Current - Saturation (Isat) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,70000 € | 27,00 € |
| 100 | 2,22070 € | 222,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82767 € | 1.827,67 € |
| 2.000 | 1,72394 € | 3.447,88 € |
| 3.000 | 1,71325 € | 5.139,75 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

