


CSEG0630-1R8M | |
|---|---|
DigiKey Part Number | 4044-CSEG0630-1R8MTR-ND - Tape & Reel (TR) 4044-CSEG0630-1R8MCT-ND - Cut Tape (CT) 4044-CSEG0630-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0630-1R8M |
Description | FIXED IND 1.8UH 15.5A 8.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 15.5 A 8.9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.9mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0630 | |
Size / Dimension | 0.264" L x 0.256" W (6.71mm x 6.51mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,73400 € | 27,34 € |
| 100 | 2,24870 € | 224,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85068 € | 1.850,68 € |
| 2.000 | 1,74565 € | 3.491,30 € |
| 3.000 | 1,73482 € | 5.204,46 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

