


CSEG0630-1R2M | |
|---|---|
DigiKey Part Number | 4044-CSEG0630-1R2MTR-ND - Tape & Reel (TR) 4044-CSEG0630-1R2MCT-ND - Cut Tape (CT) 4044-CSEG0630-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0630-1R2M |
Description | FIXED IND 1.2UH 17.5A 5.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 17.5 A 5.4mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.4mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0630 |
Tolerance ±20% | Size / Dimension 0.264" L x 0.256" W (6.71mm x 6.51mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Current - Saturation (Isat) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,47300 € | 24,73 € |
| 100 | 2,03410 € | 203,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67406 € | 1.674,06 € |
| 2.000 | 1,57903 € | 3.158,06 € |
| 3.000 | 1,55277 € | 4.658,31 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

