


CSEG0520H-R82M | |
|---|---|
DigiKey Part Number | 4044-CSEG0520H-R82MTR-ND - Tape & Reel (TR) 4044-CSEG0520H-R82MCT-ND - Cut Tape (CT) 4044-CSEG0520H-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0520H-R82M |
Description | FIXED IND 0.82UH 17.7A 6.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µH Shielded Wirewound Inductor 17.7 A 6.8mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.093" (2.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,19400 € | 21,94 € |
| 100 | 1,80370 € | 180,37 € |
| 1.000 | 1,66444 € | 1.664,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,40006 € | 2.800,12 € |
| 4.000 | 1,35984 € | 5.439,36 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

