


CSEG0520H-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSEG0520H-2R2MTR-ND - Tape & Reel (TR) 4044-CSEG0520H-2R2MCT-ND - Cut Tape (CT) 4044-CSEG0520H-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0520H-2R2M |
Description | FIXED IND 2.2UH 11.5A 17.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 11.5 A 17.7mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.7mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.093" (2.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,44800 € | 24,48 € |
| 100 | 2,01360 € | 201,36 € |
| 1.000 | 1,87835 € | 1.878,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56308 € | 3.126,16 € |
| 4.000 | 1,53460 € | 6.138,40 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

