


CSEG0520H-1R2M | |
|---|---|
DigiKey Part Number | 4044-CSEG0520H-1R2MTR-ND - Tape & Reel (TR) 4044-CSEG0520H-1R2MCT-ND - Cut Tape (CT) 4044-CSEG0520H-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0520H-1R2M |
Description | FIXED IND 1.2UH 14.5A 8.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 14.5 A 8.9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.093" (2.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,41800 € | 24,18 € |
| 100 | 1,98860 € | 198,86 € |
| 1.000 | 1,85500 € | 1.855,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,54365 € | 3.087,30 € |
| 4.000 | 1,51552 € | 6.062,08 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

