


CSEG0440H-8R2M | |
|---|---|
DigiKey Part Number | 4044-CSEG0440H-8R2MTR-ND - Tape & Reel (TR) 4044-CSEG0440H-8R2MCT-ND - Cut Tape (CT) 4044-CSEG0440H-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0440H-8R2M |
Description | FIXED IND 8.2UH 5.9A 41 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 5.9 A 41mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 41mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,88300 € | 18,83 € |
| 100 | 1,54790 € | 154,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,23091 € | 1.846,37 € |
| 3.000 | 1,16103 € | 3.483,09 € |
| 4.500 | 1,14736 € | 5.163,12 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

