


CSEG0430H-R47M | |
|---|---|
DigiKey Part Number | 4044-CSEG0430H-R47MTR-ND - Tape & Reel (TR) 4044-CSEG0430H-R47MCT-ND - Cut Tape (CT) 4044-CSEG0430H-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0430H-R47M |
Description | FIXED IND 0.47UH 21.5A 4.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Wirewound Inductor 21.5 A 4.6mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.6mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0430 | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.132" (3.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,03300 € | 20,33 € |
| 100 | 1,67150 € | 167,15 € |
| 1.000 | 1,52739 € | 1.527,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,29739 € | 2.594,78 € |
| 4.000 | 1,24787 € | 4.991,48 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

