


CSEG0430H-R30M | |
|---|---|
DigiKey Part Number | 4044-CSEG0430H-R30MTR-ND - Tape & Reel (TR) 4044-CSEG0430H-R30MCT-ND - Cut Tape (CT) 4044-CSEG0430H-R30MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0430H-R30M |
Description | FIXED IND 0.3UH 24A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 µH Shielded Wirewound Inductor 24 A 3.4mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.4mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0430 |
Tolerance ±20% | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.132" (3.35mm) |
Current - Saturation (Isat) 18.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,83400 € | 18,34 € |
| 100 | 1,50820 € | 150,82 € |
| 1.000 | 1,36318 € | 1.363,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,17053 € | 2.341,06 € |
| 4.000 | 1,11371 € | 4.454,84 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

