


CSEG0430H-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSEG0430H-4R7MTR-ND - Tape & Reel (TR) 4044-CSEG0430H-4R7MCT-ND - Cut Tape (CT) 4044-CSEG0430H-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0430H-4R7M |
Description | FIXED IND 4.7UH 7.1A 31.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 7.1 A 31.5mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31.5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0430 |
Tolerance ±20% | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.132" (3.35mm) |
Current - Saturation (Isat) 5.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,02400 € | 20,24 € |
| 100 | 1,66400 € | 166,40 € |
| 1.000 | 1,52047 € | 1.520,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,29151 € | 2.583,02 € |
| 4.000 | 1,24222 € | 4.968,88 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

