3.3 µH Shielded Wirewound Inductor 8.1 A 18.9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Wirewound Inductor 8.1 A 18.9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Industrial Grade Molded Power Inductor CSEG Series Optimize Power Efficiency

CSEG0430H-3R3M

DigiKey Part Number
4044-CSEG0430H-3R3MTR-ND - Tape & Reel (TR)
4044-CSEG0430H-3R3MCT-ND - Cut Tape (CT)
4044-CSEG0430H-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEG0430H-3R3M
Description
FIXED IND 3.3UH 8.1A 18.9 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 8.1 A 18.9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18.9mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Features
Low DCR, Low Loss, Soft Saturation
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
0430
Tolerance
±20%
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.132" (3.35mm)
Current - Saturation (Isat)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,82000 €18,20 €
1001,49620 €149,62 €
1.0001,35236 €1.352,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,16124 €2.322,48 €
4.0001,10487 €4.419,48 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €