


CSEG0420H-R82M | |
|---|---|
DigiKey Part Number | 4044-CSEG0420H-R82MTR-ND - Tape & Reel (TR) 4044-CSEG0420H-R82MCT-ND - Cut Tape (CT) 4044-CSEG0420H-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0420H-R82M |
Description | FIXED IND 0.82UH 15.6A 8.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µH Shielded Wirewound Inductor 15.6 A 8.3mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.093" (2.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,17900 € | 21,79 € |
| 100 | 1,79260 € | 179,26 € |
| 1.000 | 1,65155 € | 1.651,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,39138 € | 2.782,76 € |
| 4.000 | 1,34930 € | 5.397,20 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

