
CSEG0420H-R33M | |
|---|---|
DigiKey Part Number | 4044-CSEG0420H-R33MTR-ND - Tape & Reel (TR) 4044-CSEG0420H-R33MCT-ND - Cut Tape (CT) 4044-CSEG0420H-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0420H-R33M |
Description | FIXED IND 0.33UH 23.5A 3.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µH Shielded Wirewound Inductor 23.5 A 3.6mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.6mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.093" (2.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,40700 € | 24,07 € |
| 100 | 1,97990 € | 197,99 € |
| 1.000 | 1,84341 € | 1.843,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,53686 € | 3.073,72 € |
| 4.000 | 1,50605 € | 6.024,20 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

