2.2 µH Shielded Wirewound Inductor 10 A 17.8mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEG0420H-2R2M

DigiKey Part Number
4044-CSEG0420H-2R2MTR-ND - Tape & Reel (TR)
4044-CSEG0420H-2R2MCT-ND - Cut Tape (CT)
4044-CSEG0420H-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEG0420H-2R2M
Description
FIXED IND 2.2UH 10A 17.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 10 A 17.8mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
17.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
Low DCR, Low Loss, Soft Saturation
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.093" (2.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,16200 €21,62 €
1001,77830 €177,83 €
1.0001,63844 €1.638,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,38034 €2.760,68 €
4.0001,33859 €5.354,36 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €