1 µH Shielded Wirewound Inductor 13 A 9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 13 A 9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Industrial Grade Molded Power Inductor CSEG Series Optimize Power Efficiency

CSEG0420H-1R0M

DigiKey Part Number
4044-CSEG0420H-1R0MTR-ND - Tape & Reel (TR)
4044-CSEG0420H-1R0MCT-ND - Cut Tape (CT)
4044-CSEG0420H-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEG0420H-1R0M
Description
FIXED IND 1UH 13A 9 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 13 A 9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
9mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
Low DCR, Low Loss, Soft Saturation
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.093" (2.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,16200 €21,62 €
1001,77830 €177,83 €
1.0001,63844 €1.638,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,38034 €2.760,68 €
4.0001,33859 €5.354,36 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €