
CSEB0770H-8R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0770H-8R2MTR-ND - Tape & Reel (TR) 4044-CSEB0770H-8R2MCT-ND - Cut Tape (CT) 4044-CSEB0770H-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0770H-8R2M |
Description | FIXED IND 8.2UH 10.8A 19.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 10.8 A 19.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0770H-8R2M Models |
Category | Current - Saturation (Isat) 12.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.311" L x 0.299" W (7.90mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,96100 € | 19,61 € |
| 100 | 1,61230 € | 161,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,38527 € | 831,16 € |
| 1.200 | 1,30648 € | 1.567,78 € |
| 1.800 | 1,26254 € | 2.272,57 € |
| 3.000 | 1,20935 € | 3.628,05 € |
| 4.200 | 1,20048 € | 5.042,02 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

