6.8 µH Shielded Molded Inductor 11.2 A 16.9mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0770H-6R8M

DigiKey Part Number
4044-CSEB0770H-6R8MTR-ND - Tape & Reel (TR)
4044-CSEB0770H-6R8MCT-ND - Cut Tape (CT)
4044-CSEB0770H-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0770H-6R8M
Description
FIXED IND 6.8UH 11.2A 16.9 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 11.2 A 16.9mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0770H-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.7A
Shielding
Shielded
DC Resistance (DCR)
16.9mOhm Max
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.311" L x 0.299" W (7.90mm x 7.60mm)
Height - Seated (Max)
0.280" (7.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,98500 €19,85 €
1001,63260 €163,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,33072 €798,43 €
1.2001,23098 €1.477,18 €
1.8001,21560 €2.188,08 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €