
CSEB0730H-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSEB0730H-3R3MTR-ND - Tape & Reel (TR) 4044-CSEB0730H-3R3MCT-ND - Cut Tape (CT) 4044-CSEB0730H-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0730H-3R3M |
Description | FIXED IND 3.3UH 11.2A 19 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11.2 A 19mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0730H-3R3M Models |
Category | Current - Saturation (Isat) 13.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.311" L x 0.299" W (7.90mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56032 € | 560,32 € |
| 2.000 | 0,52840 € | 1.056,80 € |
| 3.000 | 0,51060 € | 1.531,80 € |
| 5.000 | 0,48905 € | 2.445,25 € |
| 7.000 | 0,47537 € | 3.327,59 € |
| 10.000 | 0,46131 € | 4.613,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82800 € | 8,28 € |
| 100 | 0,68120 € | 68,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82200 € | 8,22 € |
| 100 | 0,67580 € | 67,58 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

