
CSEB0730H-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSEB0730H-1R0MTR-ND - Tape & Reel (TR) 4044-CSEB0730H-1R0MCT-ND - Cut Tape (CT) 4044-CSEB0730H-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0730H-1R0M |
Description | FIXED IND 1UH 21A 5.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 21 A 5.2mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.311" L x 0.299" W (7.90mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,89800 € | 8,98 € |
| 100 | 0,73800 € | 73,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60703 € | 607,03 € |
| 2.000 | 0,57247 € | 1.144,94 € |
| 3.000 | 0,55318 € | 1.659,54 € |
| 5.000 | 0,52984 € | 2.649,20 € |
| 7.000 | 0,51503 € | 3.605,21 € |
| 10.000 | 0,50331 € | 5.033,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

