22 µH Shielded Molded Inductor 5.2 A 63.9mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0660H-220M

DigiKey Part Number
4044-CSEB0660H-220MTR-ND - Tape & Reel (TR)
4044-CSEB0660H-220MCT-ND - Cut Tape (CT)
4044-CSEB0660H-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0660H-220M
Description
FIXED IND 22UH 5.2A 63.9 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 5.2 A 63.9mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0660H-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.2A
Shielding
Shielded
DC Resistance (DCR)
63.9mOhm Max
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0660
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,95400 €19,54 €
1001,60660 €160,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,36247 €953,73 €
1.4001,28499 €1.798,99 €
2.1001,24179 €2.607,76 €
3.5001,19408 €4.179,28 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €