
CSEB0630H-R18M | |
|---|---|
DigiKey Part Number | 4044-CSEB0630H-R18MTR-ND - Tape & Reel (TR) 4044-CSEB0630H-R18MCT-ND - Cut Tape (CT) 4044-CSEB0630H-R18MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0630H-R18M |
Description | FIXED IND 180NH 35.5A 1.75 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Molded Inductor 35.5 A 1.75mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.75mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Through Hole |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0630 |
Tolerance ±20% | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 48A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,71800 € | 7,18 € |
| 100 | 0,59030 € | 59,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48553 € | 485,53 € |
| 2.000 | 0,45786 € | 915,72 € |
| 3.000 | 0,44243 € | 1.327,29 € |
| 5.000 | 0,42376 € | 2.118,80 € |
| 7.000 | 0,41190 € | 2.883,30 € |
| 10.000 | 0,39970 € | 3.997,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

