
CSEB0550H-100M | |
|---|---|
DigiKey Part Number | 4044-CSEB0550H-100MTR-ND - Tape & Reel (TR) 4044-CSEB0550H-100MCT-ND - Cut Tape (CT) 4044-CSEB0550H-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0550H-100M |
Description | FIXED IND 10UH 5.6A 43.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.6 A 43.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0550H-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0550 |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25179 € | 1.251,79 € |
| 2.000 | 1,18066 € | 2.361,32 € |
| 3.000 | 1,14100 € | 3.423,00 € |
| 5.000 | 1,12442 € | 5.622,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,85000 € | 18,50 € |
| 100 | 1,52120 € | 152,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,83500 € | 18,35 € |
| 100 | 1,50920 € | 150,92 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

