
CSEB0530H-R68M | |
|---|---|
DigiKey Part Number | 4044-CSEB0530H-R68MTR-ND - Tape & Reel (TR) 4044-CSEB0530H-R68MCT-ND - Cut Tape (CT) 4044-CSEB0530H-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0530H-R68M |
Description | FIXED IND 680NH 15.5A 4.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 15.5 A 4.9mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 17.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44625 € | 669,38 € |
| 3.000 | 0,42084 € | 1.262,52 € |
| 4.500 | 0,40667 € | 1.830,01 € |
| 7.500 | 0,38952 € | 2.921,40 € |
| 10.500 | 0,37863 € | 3.975,62 € |
| 15.000 | 0,37183 € | 5.577,45 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

