
CSEB0530H-R56M | |
|---|---|
DigiKey Part Number | 4044-CSEB0530H-R56MTR-ND - Tape & Reel (TR) 4044-CSEB0530H-R56MCT-ND - Cut Tape (CT) 4044-CSEB0530H-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0530H-R56M |
Description | FIXED IND 560NH 18A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Wirewound Inductor 18 A 4.6mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 24.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,24200 € | 12,42 € |
| 100 | 1,02070 € | 102,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81149 € | 1.217,24 € |
| 3.000 | 0,76538 € | 2.296,14 € |
| 4.500 | 0,73966 € | 3.328,47 € |
| 7.500 | 0,72241 € | 5.418,07 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

