
CSEB0530H-R16M | |
|---|---|
DigiKey Part Number | 4044-CSEB0530H-R16MTR-ND - Tape & Reel (TR) 4044-CSEB0530H-R16MCT-ND - Cut Tape (CT) 4044-CSEB0530H-R16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0530H-R16M |
Description | FIXED IND 160NH 22.5A 2.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Wirewound Inductor 22.5 A 2.7mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 43.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,12600 € | 11,26 € |
| 100 | 0,92570 € | 92,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73588 € | 1.103,82 € |
| 3.000 | 0,69404 € | 2.082,12 € |
| 4.500 | 0,67071 € | 3.018,20 € |
| 7.500 | 0,64805 € | 4.860,38 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

