
CSEB0530H-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSEB0530H-4R7MTR-ND - Tape & Reel (TR) 4044-CSEB0530H-4R7MCT-ND - Cut Tape (CT) 4044-CSEB0530H-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0530H-4R7M |
Description | FIXED IND 4.7UH 7.8A 28 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 7.8 A 28mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low DCR, Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0530 |
Current Rating (Amps) | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current - Saturation (Isat) 7.5A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02600 € | 10,26 € |
| 100 | 0,84340 € | 84,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,67037 € | 1.005,56 € |
| 3.000 | 0,63225 € | 1.896,75 € |
| 4.500 | 0,61098 € | 2.749,41 € |
| 7.500 | 0,58525 € | 4.389,38 € |
| 10.500 | 0,58431 € | 6.135,26 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

