
CSEB0530H-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0530H-2R2MTR-ND - Tape & Reel (TR) 4044-CSEB0530H-2R2MCT-ND - Cut Tape (CT) 4044-CSEB0530H-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0530H-2R2M |
Description | FIXED IND 2.2UH 9.7A 14.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9.7 A 14.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0530H-2R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 12.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,25200 € | 12,52 € |
| 100 | 1,02890 € | 102,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81799 € | 1.226,98 € |
| 3.000 | 0,77150 € | 2.314,50 € |
| 4.500 | 0,74557 € | 3.355,06 € |
| 7.500 | 0,72819 € | 5.461,43 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

