
CSEB0520H-R68M | |
|---|---|
DigiKey Part Number | 4044-CSEB0520H-R68MTR-ND - Tape & Reel (TR) 4044-CSEB0520H-R68MCT-ND - Cut Tape (CT) 4044-CSEB0520H-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0520H-R68M |
Description | FIXED IND 0.68UH 12A 9.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µH Shielded Molded Inductor 12 A 9.3mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73500 € | 7,35 € |
| 100 | 0,60460 € | 60,46 € |
| 1.000 | 0,49733 € | 497,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46899 € | 937,98 € |
| 4.000 | 0,44231 € | 1.769,24 € |
| 6.000 | 0,42743 € | 2.564,58 € |
| 10.000 | 0,40942 € | 4.094,20 € |
| 14.000 | 0,40370 € | 5.651,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

