
CSEB0520H-R56M | |
|---|---|
DigiKey Part Number | 4044-CSEB0520H-R56MTR-ND - Tape & Reel (TR) 4044-CSEB0520H-R56MCT-ND - Cut Tape (CT) 4044-CSEB0520H-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0520H-R56M |
Description | FIXED IND 0.56UH 14A 8.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µH Shielded Molded Inductor 14 A 8.1mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| 1.000 | 0,46184 € | 461,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43552 € | 871,04 € |
| 4.000 | 0,41073 € | 1.642,92 € |
| 6.000 | 0,39692 € | 2.381,52 € |
| 10.000 | 0,38018 € | 3.801,80 € |
| 14.000 | 0,37183 € | 5.205,62 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

