
CSEB0520H-R33M | |
|---|---|
DigiKey Part Number | 4044-CSEB0520H-R33MTR-ND - Tape & Reel (TR) 4044-CSEB0520H-R33MCT-ND - Cut Tape (CT) 4044-CSEB0520H-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0520H-R33M |
Description | FIXED IND 330NH 18.5A 4.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 18.5 A 4.3mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| 1.000 | 0,46184 € | 461,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43552 € | 871,04 € |
| 4.000 | 0,41073 € | 1.642,92 € |
| 6.000 | 0,39692 € | 2.381,52 € |
| 10.000 | 0,38018 € | 3.801,80 € |
| 14.000 | 0,37183 € | 5.205,62 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

