
CSEB0520H-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSEB0520H-1R0MTR-ND - Tape & Reel (TR) 4044-CSEB0520H-1R0MCT-ND - Cut Tape (CT) 4044-CSEB0520H-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0520H-1R0M |
Description | FIXED IND 1UH 10.6A 10.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 10.6 A 10.9mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0520H-1R0M Models |
Category | Current - Saturation (Isat) 14.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63500 € | 6,35 € |
| 100 | 0,52220 € | 52,22 € |
| 1.000 | 0,42945 € | 429,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40498 € | 809,96 € |
| 4.000 | 0,38192 € | 1.527,68 € |
| 6.000 | 0,36907 € | 2.214,42 € |
| 10.000 | 0,35351 € | 3.535,10 € |
| 14.000 | 0,34363 € | 4.810,82 € |
| 20.000 | 0,34268 € | 6.853,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

