
CSEB0430H-R33M | |
|---|---|
DigiKey Part Number | 4044-CSEB0430H-R33MTR-ND - Tape & Reel (TR) 4044-CSEB0430H-R33MCT-ND - Cut Tape (CT) 4044-CSEB0430H-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0430H-R33M |
Description | FIXED IND 330NH 19.3A 4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 19.3 A 4mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0430 | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,10600 € | 11,06 € |
| 100 | 0,90970 € | 90,97 € |
| 1.000 | 0,77686 € | 776,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70575 € | 1.411,50 € |
| 4.000 | 0,66564 € | 2.662,56 € |
| 6.000 | 0,64328 € | 3.859,68 € |
| 10.000 | 0,63469 € | 6.346,90 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

